JAN2N3440
vs
JAN2N3440L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DEFENSE LOGISTICS AGENCY
Package Description
TO-39, 3 PIN
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/368F
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
Turn-off Time-Max (toff)
10000 ns
10000 ns
Turn-on Time-Max (ton)
1000 ns
1000 ns
Base Number Matches
4
1
Compare JAN2N3440 with alternatives
Compare JAN2N3440L with alternatives