JAN2N3027
vs
TYN058
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
STMICROELECTRONICS
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
e3
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
15 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
30 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Leakage Current-Max |
|
2 mA
|
Non-Repetitive Pk On-state Cur |
|
80 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
8000 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
RMS On-state Current-Max |
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
50 V
|
Repetitive Peak Reverse Voltage |
|
50 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare JAN2N3027 with alternatives
Compare TYN058 with alternatives