JAN2N2907A vs JANTXV2N2907A feature comparison

JAN2N2907A onsemi

Buy Now Datasheet

JANTXV2N2907A Micropac Industries Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROPAC INDUSTRIES INC
Part Package Code BCY BCY
Package Description HERMETIC SEALED, CASE 206AA-01, 3 PIN TO-18, 3 PIN
Pin Count 3 3
Manufacturer Package Code 206AA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/291M
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 3

Compare JAN2N2907A with alternatives

Compare JANTXV2N2907A with alternatives