JANTXV2N2907A
vs
2N2907AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-18
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
17
2
Package Description
SIMILAR TO TO-18, 3 PIN
Samacsys Manufacturer
Microchip
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
DC Current Gain-Min (hFE)
50
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Compare JANTXV2N2907A with alternatives
Compare 2N2907AE3 with alternatives