JAN2N2906A vs 2N2907ABS-1 feature comparison

JAN2N2906A Silicon Transistor Corporation

Buy Now Datasheet

2N2907ABS-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 S-XUUC-N2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND SQUARE
Package Style CYLINDRICAL UNCASED CHIP
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 11 1
Pbfree Code No
Package Description UNCASED CHIP, S-XUUC-N2
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns

Compare JAN2N2906A with alternatives

Compare 2N2907ABS-1 with alternatives