JAN2N2857
vs
MPSH10D75Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, METAL CAN-4
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.04 A
0.05 A
Collector-Base Capacitance-Max
1 pF
0.7 pF
Collector-Emitter Voltage-Max
15 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-92
JESD-30 Code
O-MBCY-W4
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.35 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/343
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Additional Feature
LOW NOISE
Power Dissipation Ambient-Max
0.35 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
650 MHz
Compare JAN2N2857 with alternatives
Compare MPSH10D75Z with alternatives