JAN2N2857
vs
MPSH10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
TO-72, 4 PIN
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.04 A
0.1 A
Collector-Base Capacitance-Max
1 pF
0.7 pF
Collector-Emitter Voltage-Max
15 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-226AA
JESD-30 Code
O-MBCY-W4
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/343F
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
25
HTS Code
8541.29.00.75
Power Dissipation Ambient-Max
1 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
650 MHz
VCEsat-Max
0.5 V
Compare JAN2N2857 with alternatives
Compare MPSH10 with alternatives