JAN2N2328S vs 2N2328AS feature comparison

JAN2N2328S Microsemi Corporation

Buy Now Datasheet

2N2328AS Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SILICON TRANSISTOR CORP
Package Description TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1.8 V/us
DC Gate Trigger Current-Max 350 mA 0.02 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 2 mA 2 mA
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/276F
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 300 V 300 V
Repetitive Peak Reverse Voltage 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 4
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 220 A
RMS On-state Current-Max 2.512 A

Compare JAN2N2328S with alternatives

Compare 2N2328AS with alternatives