2N2328AS
vs
JANTX2N2328S
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
350 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
2 mA
2 mA
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
220 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.3454 A
Repetitive Peak Off-state Voltage
300 V
300 V
Repetitive Peak Reverse Voltage
300 V
300 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
4
9
Circuit Commutated Turn-off Time-Nom
20 µs
Critical Rate of Rise of Off-State Voltage-Min
1.8 V/us
Reference Standard
MIL-19500/276F
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare 2N2328AS with alternatives
Compare JANTX2N2328S with alternatives