JAN2N2328A vs JANTX2N2328AS feature comparison

JAN2N2328A Microsemi Corporation

Buy Now Datasheet

JANTX2N2328AS Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Package Description TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 75 mA 0.02 mA
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/276F MIL
Repetitive Peak Off-state Voltage 300 V 300 V
Repetitive Peak Reverse Voltage 300 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 1
Circuit Commutated Turn-off Time-Nom 20 µs
Critical Rate of Rise of Off-State Voltage-Min 0.7 V/us
DC Gate Trigger Voltage-Max 0.6 V
Holding Current-Max 2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RMS On-state Current-Max 2.512 A
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare JAN2N2328A with alternatives

Compare JANTX2N2328AS with alternatives