There are no models available for this part yet.
Overview of JAN2N2328A by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for JAN2N2328A by Microsemi Corporation
Part Data Attributes for JAN2N2328A by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
TO-5, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
75 mA
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/276F
|
Repetitive Peak Off-state Voltage
|
300 V
|
Repetitive Peak Reverse Voltage
|
300 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
SCR
|
Alternate Parts for JAN2N2328A
This table gives cross-reference parts and alternative options found for JAN2N2328A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2328A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2328 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | JAN2N2328A vs 2N2328 |
2N2328SE3 | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N2328A vs 2N2328SE3 |
JANTXV2N2328AS | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2328A vs JANTXV2N2328AS |
2N2328AS | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N2328A vs 2N2328AS |
JAN2N2328S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2328A vs JAN2N2328S |
2N2328AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2328A vs 2N2328AS |
JANTX2N2328 | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2328A vs JANTX2N2328 |
JANTX2N2328AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | JAN2N2328A vs JANTX2N2328AS |
JANTX2N2328AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2328A vs JANTX2N2328AS |
2N2328AE3 | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N2328A vs 2N2328AE3 |
Related Parts for JAN2N2328A
-
JAN2N2324ASSilicon Controlled Rectifiers
-
JAN1N6630Rectifier Diodes
-
ISL95812HRZSwitching Regulator or Controllers
-
JAN2N5581Small Signal Bipolar Transistors
-
JAN2N6764T1Power Field-Effect Transistors
-
JAN2N6674Power Bipolar Transistors
-
JAN1N6114Transient Suppressors
-
JAN1N983B-1Zener Diodes
-
ISL9021AIRUWZ-T7ALinear Regulator ICs