JAN2N2060
vs
2N2060A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMELAB LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-78
MO-002AF
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/270
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
Pbfree Code
No
Part Package Code
TO-77
Package Description
CYLINDRICAL, O-MBCY-W6
Pin Count
8
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
60 MHz
Compare JAN2N2060 with alternatives
Compare 2N2060A with alternatives