JAN2N2060 vs 2N2060 feature comparison

JAN2N2060 Semicoa Semiconductors

Buy Now Datasheet

2N2060 Micro Electronics Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP MICRO ELECTRONICS LTD
Part Package Code TO-77
Package Description HERMETIC SEALED, METAL CAN-6 TO-78, 6 PIN
Pin Count 6
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 30
JEDEC-95 Code TO-77 TO-78
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 8 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/270
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 7 28
Transistor Application AMPLIFIER

Compare JAN2N2060 with alternatives

Compare 2N2060 with alternatives