JAN2N1777A
vs
2N4172
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMITRONICS CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-64
Package Description
POST/STUD MOUNT, O-MUPM-D2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
50 V/us
DC Gate Trigger Current-Max
15 mA
30 mA
DC Gate Trigger Voltage-Max
2 V
2.5 V
Holding Current-Max
25 mA
60 mA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
2 mA
2 mA
Non-Repetitive Pk On-state Cur
60 A
100 A
Number of Elements
1
1
Number of Terminals
2
2
On-State Voltage-Max
1.85 V
On-state Current-Max
4700 A
8000 A
Operating Temperature-Max
150 °C
100 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Not Qualified
RMS On-state Current-Max
7.4 A
8 A
Reference Standard
MIL-PRF-19500
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Circuit Commutated Turn-off Time-Nom
15 µs
JEDEC-95 Code
TO-64
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN2N1777A with alternatives
Compare 2N4172 with alternatives