2N3583 vs JAN2N6649 feature comparison

2N3583 Spectrum Control

Buy Now Datasheet

JAN2N6649 New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPECTRUM CONTROL INC NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 10 A
Collector-Emitter Voltage-Max 175 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-66 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 35 W 27 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 20 MHz
VCEsat-Max 5 V
Base Number Matches 36 7
Rohs Code No
Package Description TO-3, 2 PIN
JESD-609 Code e0
Reference Standard MIL-19500/527B
Terminal Finish TIN LEAD

Compare 2N3583 with alternatives

Compare JAN2N6649 with alternatives