JAN1N823 vs 1N823 feature comparison

JAN1N823 Motorola Mobility LLC

Buy Now Datasheet

1N823 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DIE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-204AA
JESD-30 Code O-LALF-W2 S-XXSS-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM SPECIAL SHAPE
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Voltage Temp Coeff-Max 0.31 mV/°C 0.31 mV/°C
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA
Base Number Matches 1 24
Rohs Code No
Factory Lead Time 26 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N823 with alternatives

Compare 1N823 with alternatives