-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1100
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N823 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $3.5900 | Buy Now |
DISTI #
1N823-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
216 In Stock |
|
$3.5900 / $3.8900 | Buy Now |
DISTI #
1N823/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N823/TR) RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5900 / $4.0100 | Buy Now |
DISTI #
1N823
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N823) RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $3.8900 | Buy Now |
DISTI #
494-1N823
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 107 |
|
$3.5900 / $3.8900 | Buy Now |
DISTI #
1N823
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2700 / $3.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $4.2000 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 90 Package Multiple: 1 | 0 |
|
$3.3800 / $4.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3000 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N823
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N823
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | S-XXSS-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.31 mV/°C | |
Voltage Tol-Max | 4.84% |
This table gives cross-reference parts and alternative options found for 1N823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N823E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N823 vs 1N823E3 |
JANTXV1N823-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs JANTXV1N823-1 |
1N823 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs 1N823 |
JANTX1N823-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs JANTX1N823-1 |
JANS1N823-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs JANS1N823-1 |
1N823A | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs 1N823A |
1N823-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N823 vs 1N823-1 |