JAN1N6642U vs 1N6642USE3 feature comparison

JAN1N6642U Bkc Semiconductors Inc

Buy Now Datasheet

1N6642USE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Package Description SURFACEMOUNT PACKAGE-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/578E
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 75 V

Compare JAN1N6642U with alternatives

Compare 1N6642USE3 with alternatives