JAN1N6640US vs JAN1N6640 feature comparison

JAN1N6640US Microchip Technology Inc

Buy Now Datasheet

JAN1N6640 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description SURFACE MOUNT PACKAGE-2 DO-35, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XELF-R2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/609D MIL-19500/609D
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 2.5 A
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N6640US with alternatives

Compare JAN1N6640 with alternatives