JAN1N6640 vs JANS1N6640US feature comparison

JAN1N6640 Cobham Semiconductor Solutions

Buy Now Datasheet

JANS1N6640US Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC COMPENSATED DEVICES INC
Package Description HERMETIC SEALED GLASS PACKAGE-2 SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/578 MIL-19500/609D
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 10 11
Application GENERAL PURPOSE
Number of Phases 1

Compare JAN1N6640 with alternatives