JAN1N6150A vs 1N6150A feature comparison

JAN1N6150A Defense Logistics Agency

Buy Now

1N6150A Voltage Multipliers Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VOLTAGE MULTIPLIERS INC
Reach Compliance Code unknown unknown
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min 20.9 V 20.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 E-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Rep Pk Reverse Voltage-Max 16.7 V 16.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 12
Rohs Code No
Package Description HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 23.1 V
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 30.5 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare JAN1N6150A with alternatives

Compare 1N6150A with alternatives