JAN1N6135AUS
vs
1N6135AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
152 V
152 V
Breakdown Voltage-Nom
160 V
152 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
218.4 V
218.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-XELF-N2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
121.6 V
121.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
5
Pbfree Code
No
Rohs Code
No
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N6135AUS with alternatives
Compare 1N6135AUS with alternatives