JAN1N6135AUS vs JANTXV1N6135AUS feature comparison

JAN1N6135AUS Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6135AUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Package Description MELF-2 MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 152 V
Case Connection ISOLATED
Clamping Voltage-Max 218.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 121.6 V 121.6 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 7
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N6135AUS with alternatives

Compare JANTXV1N6135AUS with alternatives