JAN1N6131A vs JANTXV1N6131 feature comparison

JAN1N6131A Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N6131 Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 104.5 V 99 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 151.3 V 158.865 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/516
Rep Pk Reverse Voltage-Max 83.6 V 83.6 V
Reverse Current-Max 1 µA 1 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Nom 110 V
Power Dissipation-Max 1.5 W

Compare JAN1N6131A with alternatives

Compare JANTXV1N6131 with alternatives