JAN1N6120A vs JANS1N6169 feature comparison

JAN1N6120A Bkc Semiconductors Inc

Buy Now Datasheet

JANS1N6169 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC SEMTECH CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 35.1 V 117 V
Breakdown Voltage-Nom 39 V 130 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 56.2 V 187 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 7.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 29.7 V 98.8 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 5
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N6120A with alternatives

Compare JANS1N6169 with alternatives