JAN1N6111 vs MXP6KE110AE3 feature comparison

JAN1N6111 Semicon Components Inc

Buy Now Datasheet

MXP6KE110AE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +175C
Breakdown Voltage-Min 14.44 V 105 V
Breakdown Voltage-Nom 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.415 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 12 V 94 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Breakdown Voltage-Max 116 V

Compare JAN1N6111 with alternatives

Compare MXP6KE110AE3 with alternatives