JAN1N6101 vs SDM160S1F-7 feature comparison

JAN1N6101 Texas Instruments

Buy Now

SDM160S1F-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description R-PDIP-T14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDIP-T14 R-PDSO-F2
Number of Terminals 14 2
Output Current-Max 0.3 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Dissipation-Max 0.6 W
Qualification Status Not Qualified
Reference Standard MIL-19500/474E AEC-Q101
Reverse Recovery Time-Max 0.005 µs
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Date Of Intro 2016-08-11
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 60 V
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare JAN1N6101 with alternatives

Compare SDM160S1F-7 with alternatives