Part Details for JAN1N6101 by Texas Instruments
Overview of JAN1N6101 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for JAN1N6101
JAN1N6101 CAD Models
JAN1N6101 Part Data Attributes
|
JAN1N6101
Texas Instruments
Buy Now
|
Compare Parts:
JAN1N6101
Texas Instruments
0.3A, SILICON, SIGNAL DIODE, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JAN1N6101
This table gives cross-reference parts and alternative options found for JAN1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6101 | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16 | Sensitron Semiconductors | JAN1N6101 vs 1N6101 |
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6101 vs JANTX1N6101 |
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs JANTX1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs JANTXV1N6101 |
JAN1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JAN1N6101 vs JAN1N6101 |
JANTX1N6101 | 0.3A, SILICON, SIGNAL DIODE, DIP-14 | Texas Instruments | JAN1N6101 vs JANTX1N6101 |
JANTXV1N6101 | 0.3A, SILICON, SIGNAL DIODE, DIP-14 | Texas Instruments | JAN1N6101 vs JANTXV1N6101 |
1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JAN1N6101 vs 1N6101 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 | Linfinity Microelectronics | JAN1N6101 vs JANTXV1N6101 |
1N6101 | Diode, | Fairchild Semiconductor Corporation | JAN1N6101 vs 1N6101 |