JAN1N6101
vs
JANTX1N6101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SERTECH LABORATORIES INC
LINFINITY MICROELECTRONICS
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Terminals
14
14
Output Current-Max
0.3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/474E
MIL-19500/474E
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Package Description
DIP-14
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
65 V
Reverse Current-Max
0.025 µA
Reverse Test Voltage
20 V
Terminal Finish
TIN LEAD
Compare JAN1N6101 with alternatives
Compare JANTX1N6101 with alternatives