JANTX1N6101
vs
MX1N6101
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
DIP-14
R-CDIP-T16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDIP-T14
R-CDIP-T16
JESD-609 Code
e0
e0
Number of Terminals
14
16
Operating Temperature-Max
175 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/474E
Rep Pk Reverse Voltage-Max
65 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.005 µs
0.01 µs
Reverse Test Voltage
20 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Part Package Code
DIP
Pin Count
16
Application
GENERAL PURPOSE
Configuration
SEPARATE, 8 ELEMENTS
Number of Elements
8
Compare JANTX1N6101 with alternatives
Compare MX1N6101 with alternatives