JAN1N6101 vs PMEG6010ELR feature comparison

JAN1N6101 National Semiconductor Corporation

Buy Now

PMEG6010ELR Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEXPERIA
Package Description DIP-14
Reach Compliance Code unknown not_compliant
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDIP-T14 R-PDSO-F2
Number of Terminals 14 2
Output Current-Max 0.3 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Dissipation-Max 0.6 W 0.68 W
Qualification Status Not Qualified
Reference Standard MIL-19500/474E AEC-Q101; IEC-60134
Reverse Recovery Time-Max 0.005 µs 0.0045 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia
Application EFFICIENCY
Configuration SINGLE
Forward Voltage-Max (VF) 0.66 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 0.3 µA
Reverse Test Voltage 60 V
Technology SCHOTTKY
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare JAN1N6101 with alternatives

Compare PMEG6010ELR with alternatives