JAN1N5822US vs CDLL5822 feature comparison

JAN1N5822US Defense Logistics Agency

Buy Now

CDLL5822 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, D-5B, 2 PIN
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/620E
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Terminal Finish TIN LEAD

Compare JAN1N5822US with alternatives

Compare CDLL5822 with alternatives