JAN1N5804URS
vs
1SR153-100H03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROHM CO LTD
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.8
8.8
Qualifications
DLA
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
110 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.025 µs
0.4 µs
Reverse Test Voltage
100 V
Surface Mount
YES
NO
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Base Number Matches
3
1
Package Description
O-XALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
150 °C
Compare JAN1N5804URS with alternatives
Compare 1SR153-100H03 with alternatives