JAN1N5622
vs
JANS1N5622
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMTECH CORP
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, GLASS, A PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SEMTECH
Additional Feature
METALLURGICALLY BONDED
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
E-XALF-W2
O-LALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
2 µs
2 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Rohs Code
No
Factory Lead Time
39 Weeks
JESD-609 Code
e0
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Compare JAN1N5622 with alternatives
Compare JANS1N5622 with alternatives