JAN1N5616
vs
1N5616
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
E-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/427
Reverse Recovery Time-Max
2 µs
2 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
9
Pbfree Code
No
Rohs Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Rep Pk Reverse Voltage-Max
400 V
Terminal Finish
TIN LEAD
Compare JAN1N5616 with alternatives
Compare 1N5616 with alternatives