JAN1N5557 vs 1.5KE47HB0G feature comparison

JAN1N5557 ProTek Devices

Buy Now Datasheet

1.5KE47HB0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 54 V 42.3 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 78.5 V 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/434 AEC-Q101; UL RECOGNIZED
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 51.7 V
Breakdown Voltage-Nom 47 V
JEDEC-95 Code DO-201
JESD-609 Code e3
Rep Pk Reverse Voltage-Max 38.1 V
Terminal Finish MATTE TIN

Compare JAN1N5557 with alternatives

Compare 1.5KE47HB0G with alternatives