Part Details for JAN1N5557 by ProTek Devices
Overview of JAN1N5557 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5557
JAN1N5557 CAD Models
JAN1N5557 Part Data Attributes
|
JAN1N5557
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
JAN1N5557
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 78.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/434 | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5557
This table gives cross-reference parts and alternative options found for JAN1N5557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N5557 vs 1N5557 |
1N5557 | Trans Voltage Suppressor Diode, 49V V(RWM), Unidirectional | Semicon Components Inc | JAN1N5557 vs 1N5557 |
JANTXV1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N5557 vs JANTXV1N5557 |
JAN1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5557 vs JAN1N5557 |
JAN1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N5557 vs JAN1N5557 |
1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JAN1N5557 vs 1N5557 |
JANTXV1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N5557 vs JANTXV1N5557 |