JAN1N5544B-1
vs
CD4119
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
DIE-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
S-XUUC-N1
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
28 V
28 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
0.25 mA
Base Number Matches
2
1
Dynamic Impedance-Max
200 Ω
Compare JAN1N5544B-1 with alternatives
Compare CD4119 with alternatives