CD4119 vs JANHCA1N4119D feature comparison

CD4119 Cobham Semiconductor Solutions

Buy Now Datasheet

JANHCA1N4119D Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 7 4
Package Description DIE-2
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code S-XXUC-N2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 28 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 1%
Working Test Current 0.25 mA

Compare JANHCA1N4119D with alternatives