JAN1N5537B-1 vs JANTX1N5537B feature comparison

JAN1N5537B-1 Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N5537B Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC KNOX SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Reverse Current-Max 0.01 µA 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 3
Rohs Code No
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Reference Standard MIL-19500/437
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 14.45 mV/°C

Compare JAN1N5537B-1 with alternatives

Compare JANTX1N5537B with alternatives