Part Details for JANTX1N5537B by Cobham PLC
Overview of JANTX1N5537B by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5537B
JANTX1N5537B CAD Models
JANTX1N5537B Part Data Attributes
|
JANTX1N5537B
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5537B
Cobham PLC
Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437 | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 14.45 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5537B
This table gives cross-reference parts and alternative options found for JANTX1N5537B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5537B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5537B-1 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTX1N5537B vs 1N5537B-1 |
1N5537B | Central Semiconductor Corp | Check for Price | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | JANTX1N5537B vs 1N5537B |
1N5537BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 17V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N5537B vs 1N5537BTR |
JANTXV1N5537B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | JANTX1N5537B vs JANTXV1N5537B-1 |
JANTXV1N5537B | Motorola Mobility LLC | Check for Price | 17V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N5537B vs JANTXV1N5537B |
JANTX1N5537B | Motorola Mobility LLC | Check for Price | 17V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N5537B vs JANTX1N5537B |
JANTX1N5537B-1 | Microchip Technology Inc | $7.0617 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N5537B vs JANTX1N5537B-1 |