JAN1N5530B-1
vs
JANTXV1N5530B-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
DO-7, 2 PIN
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
unknown
compliant
Category CO2 Kg
8.7
8.7
Qualifications
DLA
DLA
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/437E
MIL-19500
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
20 Weeks
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare JAN1N5530B-1 with alternatives
Compare JANTXV1N5530B-1 with alternatives