JAN1N5417
vs
1N5417
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
MICROSS COMPONENTS
Reach Compliance Code
unknown
compliant
Application
FAST RECOVERY
FAST SOFT RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
1.1 V
JESD-30 Code
O-LALF-W2
O-XALF-W2
Non-rep Pk Forward Current-Max
80 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
4.5 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/411
MIL-19500
Reverse Current-Max
1 µA
1 µA
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
6
Rohs Code
No
Factory Lead Time
27 Weeks
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
200 V
Terminal Finish
TIN LEAD
Compare JAN1N5417 with alternatives
Compare 1N5417 with alternatives