1N5417
vs
1N5417TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
VISHAY TELEFUNKEN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.15 µs
0.1 µs
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
19
3
Package Description
O-LALF-W2
HTS Code
8541.10.00.80
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5417TR with alternatives