JAN1N5308UR-1 vs JANTXV1N5308UR-1 feature comparison

JAN1N5308UR-1 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5308UR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Limiting Voltage-Max 2.15 V 2.15 V
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Regulation Current-Nom (Ireg) 2.7 mA 2.7 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation

Compare JAN1N5308UR-1 with alternatives

Compare JANTXV1N5308UR-1 with alternatives