JAN1N5298 vs 1N5298 feature comparison

JAN1N5298 CRYSTALONICS Inc

Buy Now Datasheet

1N5298 International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC INTERNATIONAL SEMICONDUCTOR INC
Part Package Code DO-7
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -55C to +200C
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 1.4 V 1.4 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1.1 mA 1.1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Dynamic Impedance-Min 700000 Ω
Knee Impedance-Max 180000 Ω

Compare JAN1N5298 with alternatives

Compare 1N5298 with alternatives