1N5298 vs 1N5298TR-RECU feature comparison

1N5298 Codi Semiconductor Inc

Buy Now Datasheet

1N5298TR-RECU Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CODI SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 700000 Ω
JESD-609 Code e0 e0
Limiting Voltage-Max 1.4 V 1.4 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.6 W
Regulation Current-Nom (Ireg) 1.1 mA 1.1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 24 1
Pbfree Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5298 with alternatives

Compare 1N5298TR-RECU with alternatives