JAN1N4975 vs 1N5369B-A feature comparison

JAN1N4975 Unitrode Corporation

Buy Now Datasheet

1N5369B-A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP DIODES INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 270 Ω 230 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 2 µA 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 48.45 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 1 1
Package Description O-XALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N4975 with alternatives

Compare 1N5369B-A with alternatives