JAN1N4975 vs JANTX1N4975 feature comparison

JAN1N4975 Unitrode Corporation

Buy Now Datasheet

JANTX1N4975 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 270 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/356 MIL-19500
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 48.45 mV/°C
Voltage Tol-Max 5% 4.9%
Working Test Current 25 mA 25 mA
Base Number Matches 9 9
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature LOW IMPEDANCE
Dynamic Impedance-Max 8 Ω

Compare JAN1N4975 with alternatives

Compare JANTX1N4975 with alternatives