JAN1N4575A-1 vs JANKCA1N4575A feature comparison

JAN1N4575A-1 Microsemi Corporation

Buy Now Datasheet

JANKCA1N4575A Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DIE
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN HERMETIC SEALED, DIE-3
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICAL BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/452G MIL-19500/452G
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 0.64 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 1 1

Compare JAN1N4575A-1 with alternatives

Compare JANKCA1N4575A with alternatives